Infineon BGF121E6329XTSA1 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Leakage Current | 800nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.