INTEGRATED FUSE AND TVS PROTECTION
Checking distributor stock and pricing after the page loads.
Infineon BGF137E6329XTSA1 technical specifications.
| Capacitance | 120pF |
| Depth | 0.75mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |