Infineon BGS12AL7-6E6327 technical specifications.
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Switches | 1 |
| Operating Frequency | 30 MHz to 3 GHz |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | BGS12AL7 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12AL7-6E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
