
BGSF12SN6 SPDT 6 GHz 0.65 dB SMT Wideband RF Switch - TSNP-6
Checking distributor stock and pricing after the page loads.
| Impedance | 50R |
| Insertion Loss | 0.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
