Silicon-germanium 24 GHz radar transceiver MMIC operates from 24.0 GHz to 24.25 GHz for Doppler and FMCW radar functions. The 3.3 V device integrates a low phase-noise VCO, temperature-compensated tuning source, homodyne quadrature receiver, LNA, and frequency divider. The transmitter provides 2 dBm to 10 dBm output power, while the receiver provides 20 dB typical voltage conversion gain and 10 dB typical single-sideband noise figure. It is housed in a 16-pin leadless RoHS-compliant TSNP-16-9 plastic package and is rated for -40 °C to 85 °C ambient operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGT24LTR11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating frequency range | 24.0 to 24.25GHz |
| VCO frequency range | 24.050 to 24.250GHz |
| Supply voltage | 3.2 to 3.4, 3.3 typicalV |
| Supply current | 45 typical, 55 maximummA |
| TX output power | 2 minimum, 6 typical, 10 maximumdBm |
| TX load impedance | 50Ω |
| RX frequency range | 24 to 24.25GHz |
| Voltage conversion gain | 15.5 minimum, 20 typical, 26.5 maximumdB |
| SSB noise figure | 10 typical, 18 maximumdB |
| Input compression point | -28 minimumdBm |
| IF output impedance | 1 maximumkΩ |
| Prescaler division ratio | 16 or 8192 |
| Prescaler supply current | 13 minimum, 19 typical, 25 maximummA |
| PTAT output voltage | 0.7 minimum, 1.3 typical, 2 maximumV |
| Ambient temperature range | -40 to 85°C |
| Storage temperature range | -50 to 125°C |
| ESD robustness HBM | ±1kV |
| Package | 16-pin TSNP-16-9 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGT24LTR11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon BGT24LTR11
User guide for Infineon’s BGT24LTR11N16 24 GHz radar MMIC, covering hardware design, VCO control, and evaluation board schematics for Doppler and FMCW radar applications.