Infineon BSB044N08NN3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB044N08NN3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.