
MOSFET N-CH 150V 9A WDSON-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSB165N15NZ3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 9A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 399mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB165N15NZ3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
