Sign in to ask questions about the Infineon BSC030N03LS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC030N03LS-G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 100A |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 7.3ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC030N03LS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
