
The BSC030N04NSG is a 40V MOSFET from Infineon with a maximum continuous drain current of 100A. It features a fall time of 5ns and a maximum power dissipation of 83W. The device is packaged in a tape and reel format and is RoHS compliant. The operating temperature range is -55°C to 150°C. The MOSFET is part of the OptiMOS series and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC030N04NSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC030N04NSG technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.9nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 16ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC030N04NSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.