Infineon BSC035N04LSG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 5.1nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 7.9ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC035N04LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
