Infineon BSC035N04LSGXT technical specifications.
| Continuous Drain Current (ID) | 21A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC035N04LSGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.