The BSC042N03LSGXT is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 93A and a gate to source voltage of 20V. The device features a fall time of 4ns and turn-on and turn-off delay times of 6ns and 24ns, respectively.
Checking distributor stock and pricing after the page loads.
Infineon BSC042N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 93A |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.