
MOSFET N-CH 30V 53A TDSON-8
Checking distributor stock and pricing after the page loads.
Infineon BSC080N03MSG technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 2.1nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 6.1mm |
| RoHS | Compliant |
