The BSC084P03NS3G is a 30V MOSFET with a maximum continuous drain current of 78.6A. It features a maximum Rds On resistance of 8.4mR and a maximum power dissipation of 69W. The device is packaged in a tape and reel format and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C, with a fall time of 8ns and turn-on and turn-off delay times of 16ns and 33ns, respectively.
Infineon BSC084P03NS3G technical specifications.
| Continuous Drain Current (ID) | 78.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.785nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC084P03NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.