This N-channel logic-level power MOSFET is rated for 150 V drain-source voltage and is built on Infineon's OptiMOS 5 technology. It uses the PG-TDSON-8 SuperSO8 package and is specified for up to 76 A continuous drain current at 25 °C case temperature. The device features a maximum drain-source on-resistance of 10.5 mΩ at 10 V gate drive and 14 mΩ at 4.5 V gate drive. Total gate charge is specified at 34 nC typical at 0 V to 10 V, and output charge is 81 nC typical. It is avalanche tested, uses Pb-free lead plating, is RoHS compliant, and is halogen-free according to IEC 61249-2-21.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC105N15LS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC105N15LS5 technical specifications.
| Channel Type | N-channel |
| Logic Level | Yes |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 76A |
| Continuous Drain Current at 100°C Case | 48A |
| Continuous Drain Current at 4.5V Gate and 100°C Case | 41A |
| Pulsed Drain Current | 304A |
| Avalanche Energy Single Pulse | 62mJ |
| Gate-Source Voltage | -20 to 20V |
| Power Dissipation at 25°C Case | 125W |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-Case Bottom | 1.0°C/W |
| Thermal Resistance Junction-Case Top | 20°C/W |
| Thermal Resistance Junction-Ambient | 50°C/W |
| Gate Threshold Voltage | 1.3 to 2.3V |
| On-Resistance at 10V Gate | 10.5 maxmΩ |
| On-Resistance at 4.5V Gate | 14 maxmΩ |
| Input Capacitance | 2300 typpF |
| Output Capacitance | 580 typpF |
| Reverse Transfer Capacitance | 17 typpF |
| Turn-On Delay Time | 6.4 typns |
| Rise Time | 2.3 typns |
| Turn-Off Delay Time | 17.8 typns |
| Fall Time | 3.4 typns |
| Gate Charge Total at 10V | 34 typnC |
| Output Charge | 81 typnC |
| Diode Forward Voltage | 0.83 typV |
| Reverse Recovery Time | 24.3 typns |
| Reverse Recovery Charge | 15.7 typnC |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Finish | Pb-free lead plating |
Download the complete datasheet for Infineon BSC105N15LS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.