N-Channel Power MOSFET featuring 100V drain-source voltage and 11A continuous drain current. Offers a low 11.8mΩ Rds(on) for efficient power switching. Designed for surface mount applications with a TDSON-8 plastic package. Key switching characteristics include an 8ns fall time, 21ns turn-on delay, and 32ns turn-off delay. Maximum power dissipation is rated at 114W, with operating temperatures from -55°C to 150°C. This RoHS compliant component is halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC118N10NSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC118N10NSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114W |
| Rds On Max | 11.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC118N10NSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
