Trans MOSFET N-CH 100V 11A 8-Pin TDSON EP
Checking distributor stock and pricing after the page loads.
Infineon BSC118N10NSGXT technical specifications.
| Continuous Drain Current (ID) | 11A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.