
This N-channel power MOSFET belongs to the OptiMOS™ 5 family and is rated for 150 V drain-source voltage. It supports 56 A continuous drain current at 25°C, 224 A pulsed drain current, and 115 W maximum power dissipation. The device is housed in a SuperSO8 5x6 DSC package with dual-side cooling and a low top-side thermal resistance of 0.94 K/W. It specifies a maximum RDS(on) of 16 mΩ at 10 V gate drive and a typical total gate charge of 19 nC at 10 V. The operating temperature range is -55 °C to 175 °C and the exact orderable part is supplied in tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon BSC160N15NS5SC technical specifications.
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 56A |
| Pulsed Drain Current | 224A |
| Operating Temperature Range | -55 to 175°C |
| Package | SuperSO8 5x6 DSC |
| Channel Type | N-channel |
| Power Dissipation | 115W |
| Total Gate Charge | 19nC |
| Drain-Source On-Resistance | 16mΩ |
| Gate Threshold Voltage Range | 3 to 4.6V |
| Gate Threshold Voltage Typ | 3.8V |
| Thermal Resistance Junction-to-Case | 0.94K/W |
| Maximum Junction Temperature | 175°C |
| Special Features | Dual-Side Cooling |
| Packing Type | Tape & Reel |
| Packing Size | 4000 |
| Moisture Sensitivity Level | 1 |
| Package Code | PG-WSON-8 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
No datasheet is available for this part.
