Infineon BSC190N15NS3G technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current | 50A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 2.42nF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Voltage | 150V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC190N15NS3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.