Infineon BSD223P technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 390mA |
| Current Rating | -350mA |
| Drain to Source Voltage (Vdss) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 56pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD223P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
