
The BSD223PL6327XT is a dual N-channel MOSFET from Infineon, packaged in the SOT-363 surface mount package. It can handle a continuous drain current of up to 390mA and has a maximum operating temperature of 150°C. The device is suitable for surface mount applications and is available on tape and reel. The BSD223PL6327XT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon BSD223PL6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 390mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |