
Mosfet N/p-ch 20V SOT363 / Trans Mosfet N/p-ch 20V 0.95A/0.53A Automotive 6-PIN SOT-363 T/r
Checking distributor stock and pricing after the page loads.
Infineon BSD235CH6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 950mA |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 37pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 5.1ns |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.