
Trans MOSFET N/P-CH 20V 0.95A/0.53A 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
Infineon BSD235CL6327XT technical specifications.
| Package/Case | SOT-363 |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
