The BSD235NH6327 is a 2 N-Channel FET from Infineon, packaged in a SOT-363-6 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. The device has a continuous drain current of 950mA and a drain to source voltage of 20V. It also features an input capacitance of 63pF and a maximum Rds On of 350mR. The BSD235NH6327 is RoHS compliant and part of the OptiMOS series.
Infineon BSD235NH6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 950mA |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 1.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 63pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 4.5ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD235NH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
