
The BSD816SNL6327HTSA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of -55°C to 150°C. It features a maximum power dissipation of 500mW and a maximum drain to source voltage of 20V. The device has a continuous drain current of 1.4A and an input capacitance of 180pF. It is packaged in a SOT-363 case and is RoHS compliant.
Infineon BSD816SNL6327HTSA1 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 180pF |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.