
Infineon BSD840NH6327XT technical specifications.
| Continuous Drain Current (ID) | 880mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 400mR |
| Element Configuration | Dual |
| Fall Time | 0.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD840NH6327XT to view detailed technical specifications.
No datasheet is available for this part.