Infineon BSF045N03LQ3GXUMA1 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF045N03LQ3GXUMA1 to view detailed technical specifications.
No datasheet is available for this part.