Trans MOSFET N-CH 60V 4.5A Automotive AEC-Q101 6-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Infineon BSL606SNH6327 technical specifications.
| Package/Case | TSOP |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.