Trans IGBT Module N-CH 1.2KV 150A 18-Pin TRIPACK
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Power Dissipation | 680W |
| RoHS | Not Compliant |