Trans IGBT Module N-CH 1.7KV 300A 7-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |