Infineon BSM200GA170DLCC technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Max Collector Current | 400A |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM200GA170DLCC to view detailed technical specifications.
No datasheet is available for this part.