IGBT Modules 1200V 200A TRIPACK
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Package Quantity | 10 |
| Power Dissipation | 1.4kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |