Infineon BSM300GA120DN2FS_E3256 technical specifications.
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 2.5kW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM300GA120DN2FS_E3256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.