IGBT Modules N-CH 1.7KV 440A
Checking distributor stock and pricing after the page loads.
Infineon BSM300GA170DN2_E3166 technical specifications.
| Collector-emitter Voltage-Max | 1.7kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.