
Trans MOSFET N-CH 30V 7.6A 8-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon BSO150N03XT technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS | Compliant |