
The BSO200P03SH is a 30V N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 7.4A and a maximum power dissipation of 1.56W. The device is packaged in a SOIC package with a height of 1.65mm and a width of 4mm. It is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon BSO200P03SH technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 2.33nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
