
The BSO201SPH is a 20V power MOSFET from Infineon with a maximum continuous drain current of 12A and a maximum power dissipation of 1.6W. It is packaged in a SOIC package and is halogen free. The device operates over a temperature range of -55°C to 150°C and has a maximum input capacitance of 9.6nF. The OptiMOS series is RoHS compliant and features a maximum Rds on of 8mR with turn-on and turn-off delay times of 21ns and 99ns, respectively.
Infineon BSO201SPH technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Input Capacitance | 9.6nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 99ns |
| Turn-On Delay Time | 21ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO201SPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.