
Trans MOSFET P-CH 20V 9A 8-Pin SO T/R
Checking distributor stock and pricing after the page loads.
Infineon BSO203SPT technical specifications.
| Package/Case | SOIC |
| Current Rating | -9A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.
