
The BSO207PH is a 20V, 5A MOSFET from Infineon, packaged in a SOIC case. It features a maximum power dissipation of 1.6W and an on-resistance of 45mΩ. The device is halogen free and compliant with RoHS regulations. It is available in a tape and reel packaging format.
Infineon BSO207PH technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.65nF |
| Max Power Dissipation | 1.6W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO207PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.