
Trans MOSFET P-CH 30V 8.9A 8-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon BSO303SPT technical specifications.
| Package/Case | SOIC |
| Current Rating | -8.9A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
