Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 370mA |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 56pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.7ns |
| Turn-On Delay Time | 3.3ns |
| Width | 3.5mm |
| RoHS | Compliant |