
The BSP129H6906XTSA1 is a SIPMOS power MOSFET from Infineon, featuring a maximum drain to source voltage of 240V and continuous drain current of 350mA. It is packaged in a SOT-223 surface mount package and is suitable for operating temperatures between -55°C and 150°C. The device is halogen free and lead free, and is compliant with RoHS regulations. With a maximum power dissipation of 1.8W, this MOSFET is designed for high-performance applications.
Checking distributor stock and pricing after the page loads.
Infineon BSP129H6906XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 108pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.4ns |
| Width | 3.5mm |
| RoHS | Compliant |
