
This industrial-grade P-channel power MOSFET is intended for load switches, battery management, and reverse polarity protection. It supports -60 V drain-source voltage, -3.2 A continuous drain current at 25°C, and 260 mΩ maximum on-resistance at 10 V gate drive. The device is logic-level, 100% avalanche tested, and supplied in a 4-lead SOT-223 surface-mount package. Operating temperature ranges from -55°C to 150°C, with typical total gate charge of -10.8 nC at 10 V. The listed orderable part is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Channel Type | P-Channel |
| Drain-Source Voltage | -60V |
| Continuous Drain Current | -3.2A |
| Pulsed Drain Current | -12.8A |
| On-Resistance RDS(on) | 260mΩ |
| Gate Charge Qg | -10.8nC |
| Gate Threshold Voltage Min | -2.1V |
| Gate Threshold Voltage Max | -4V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Package | SOT-223 |
| Lead Count | 4 |
| Body Length | 6.5mm |
| Body Width | 3.5mm |
| Body Thickness | 1.6mm |
| Lead Pitch | 2.3mm |
| Moisture Sensitivity Level | 1 |
| RoHS | Compliant |
| Halogen Free | Yes |
