
This device is an N-channel enhancement-mode small-signal power MOSFET in a SOT-223 surface-mount package. It supports up to 100 V drain-source voltage, 1.8 A continuous drain current at 25°C, and 7.3 A pulsed drain current. Maximum drain-source on-resistance is 240 mΩ at 10 V gate drive, and typical total gate charge is 6.2 nC at 10 V. The part is rated for 1.8 W power dissipation, uses a 4-pin package, and operates up to 150°C junction temperature. Typical capacitances are 199 pF input and 36 pF output, and the exact orderable part is listed as RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon BSP373N H6327 technical specifications.
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current @25°C | 1.8A |
| Pulsed Drain Current | 7.3A |
| Power Dissipation | 1.8W |
| Drain-Source On-Resistance @10V | 240 maxmOhm |
| Gate Threshold Voltage | 2.1 to 4.0V |
| Total Gate Charge @10V | 6.2 typnC |
| Input Capacitance | 199pF |
| Output Capacitance | 36pF |
| Thermal Resistance Junction-Case | 25K/W |
| Thermal Resistance Junction-Ambient | 110K/W |
| Pin Count | 4Pins |
| Mounting | SMD |
| RoHS | Compliant |
| Halogen Free | yes |
No datasheet is available for this part.