The BSP51 is an NPN transistor with a collector base voltage of 80V and a collector emitter saturation voltage of 1.8V. It has a maximum collector current of 1A and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a tape and reel format and is RoHS compliant.
Infineon BSP51 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1.8V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| hFE Min | 1000 |
| Length | 6.5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.