
The BSP60E6327XT is a single PNP transistor from Infineon, packaged in the SOT-223 surface mount package. It can handle a collector base voltage of up to 60V and a collector emitter saturation voltage of 1.8V. The transistor's maximum collector current is 1A, and it operates within a temperature range of -65°C to 150°C. The BSP60E6327XT is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon BSP60E6327XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP60E6327XT technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 2.2V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP60E6327XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
