
Infineon BSP613PH6327 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -2.9A |
| Drain to Source Voltage (Vdss) | -60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP613PH6327 to view detailed technical specifications.
No datasheet is available for this part.
