The BSP613PL6327XT is a surface mount N-channel MOSFET from Infineon, packaged in the SOT-223 case. It can handle a continuous drain current of up to 2.9A and has a maximum operating temperature of 150°C. The device features a fall time of 7ns and turn-off delay time of 26ns, with a gate to source voltage of 20V. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSP613PL6327XT technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.9A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |