PNP Bipolar Transistor, SOT223, RoHS
Checking distributor stock and pricing after the page loads.
Infineon BSP62 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 1.8V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| hFE Min | 1000 |
| Length | 6.5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |