The BSP742RINT is a high side switch from Infineon with a maximum output current of 400mA. It features a SOIC package and is designed for surface mount applications. The device provides fault protection against over voltage and over temperature conditions. It is compliant with AEC-Q100 and is available in tape and reel packaging. The BSP742RINT operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Infineon BSP742RINT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |